Part Details for NCP170AXV250T2G by onsemi
Overview of NCP170AXV250T2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AXV250T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0429
|
Newark | Ultra-Low Iq 150 Ma Cmos Ldo Regulator Act Discharge Vout= 2.50V/Reel |Onsemi NCP170AXV250T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP170AXV250T2GOSCT-ND
|
DigiKey | IC REG LIN 2.5V 150MA SOT563-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
368 In Stock |
|
$0.2431 / $0.4800 | Buy Now |
DISTI #
V72:2272_07310563
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.15A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1905 Container: Cut Strips | Americas - 9 |
|
$0.1287 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38500 |
|
$0.1423 / $0.1674 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.0990 | RFQ |
Part Details for NCP170AXV250T2G
NCP170AXV250T2G CAD Models
NCP170AXV250T2G Part Data Attributes:
|
NCP170AXV250T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AXV250T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.5V Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.33 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCP170AXV250T2G
This table gives cross-reference parts and alternative options found for NCP170AXV250T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170AXV250T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8170BXV250T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCP170AXV250T2G vs NCV8170BXV250T2G |
AP2127DN-2.5TRG1 | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | NCP170AXV250T2G vs AP2127DN-2.5TRG1 |
NCP170BXV250T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.5V Non-Auto Discharge, 4000-REEL | onsemi | NCP170AXV250T2G vs NCP170BXV250T2G |
NCP170AMX250TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.5V Auto Discharge, 5000-REEL | onsemi | NCP170AXV250T2G vs NCP170AMX250TCG |
NCV8170BMX250TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Non-Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | NCP170AXV250T2G vs NCV8170BMX250TCG |
NCP4687DH25T1G | Linear Voltage Regulator, LDO, 500 mA 2.5V, SOT-89 5-Lead, 1000-REEL | onsemi | NCP170AXV250T2G vs NCP4687DH25T1G |