Part Details for NCP170BMX360TCG by onsemi
Overview of NCP170BMX360TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170BMX360TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0434
|
Newark | Ldo, Fixed, 3.6V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP170BMX360TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
488-NCP170BMX360TCGCT-ND
|
DigiKey | IC REG LINEAR 3.6V 150MA 4XDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4890 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
NCP170BMX360TCG
|
Avnet Americas | LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170BMX360TCG) RoHS: Compliant Min Qty: 2471 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 25007 Partner Stock |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
NCP170BMX360TCG
|
Avnet Americas | LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170BMX360TCG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0672 / $0.0802 | Buy Now |
DISTI #
863-NCP170BMX360TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW RoHS: Compliant | 5000 |
|
$0.1380 / $0.4500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 150 mA, Ultra-Low Iq 3.6V Non-Auto Discharge | 0 |
|
$0.1224 / $0.1348 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10200 |
|
$0.1255 / $0.1476 | Buy Now |
DISTI #
NCP170BMX360TCG
|
Avnet Silica | LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN T/R (Alt: NCP170BMX360TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP170BMX360TCG
|
EBV Elektronik | LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN T/R (Alt: NCP170BMX360TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP170BMX360TCG
NCP170BMX360TCG CAD Models
NCP170BMX360TCG Part Data Attributes
|
NCP170BMX360TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170BMX360TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 3.6V Non-Auto Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.000648% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |