-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.8V Non-Auto Discharge, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0437
|
Newark | Ultra-Low Iq 150 Ma Cmos Ldo Regulator High Ohmic Statevout= 1.80V/Reel |Onsemi NCP170BXV180T2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP170BXV180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP170BXV180T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP170BXV180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170BXV180T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.8V Non-Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCP170BXV180T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170BXV180T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AXV180T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.8V Auto Discharge, 4000-REEL | onsemi | NCP170BXV180T2G vs NCP170AXV180T2G |
NCV8170BXV180T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCP170BXV180T2G vs NCV8170BXV180T2G |
NCV8170AXV180T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCP170BXV180T2G vs NCV8170AXV180T2G |
NCP170AMX180TCG | LDO Regulator, 150 mA, Ultra-Low Iq 1.8V Auto Discharge, 5000-REEL | onsemi | NCP170BXV180T2G vs NCP170AMX180TCG |