Part Details for NCP171AMX330310TCG by onsemi
Overview of NCP171AMX330310TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP171AMX330310TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6968
|
Newark | Ldo, Fixed, 3.3V, 0.08A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:80Ma, Dropout Voltage Typ @ Current:41Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP171AMX330310TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4230 | Buy Now |
DISTI #
488-NCP171AMX330310TCGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA 4XDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.3942 / $1.0500 | Buy Now |
DISTI #
NCP171AMX330310TCG
|
Avnet Americas | LDO Regulator 3.3V 80mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP171AMX330310TCG) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
NCP171AMX330310TCG
|
Avnet Americas | LDO Regulator 3.3V 80mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP171AMX330310TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.3911 / $0.4668 | Buy Now |
DISTI #
863-NCP171AMX330310T
|
Mouser Electronics | LDO Voltage Regulators LDO 80MA SLIQ W/DUAL AU SNGL HPBF RoHS: Compliant | 5000 |
|
$0.3940 / $1.0500 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC 2 Output 80mA 4-XDFN (1.2x1.2) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
NCP171AMX330310TCG
|
Avnet Americas | LDO Regulator 3.3V 80mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP171AMX330310TCG) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
NCP171AMX330310TCG
|
Avnet Americas | LDO Regulator 3.3V 80mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP171AMX330310TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.3911 / $0.4668 | Buy Now |
DISTI #
NCP171AMX330310TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 80mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.5390 / $0.8100 | RFQ |
DISTI #
NCP171AMX330310TCG
|
Avnet Americas | LDO Regulator 3.3V 80mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP171AMX330310TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.3911 / $0.4668 | Buy Now |
Part Details for NCP171AMX330310TCG
NCP171AMX330310TCG CAD Models
NCP171AMX330310TCG Part Data Attributes
|
NCP171AMX330310TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP171AMX330310TCG
onsemi
LDO Regulator, Ultra-Low 50nA Iq, with Dual Power Mode, 80mA Vout = 3.3 V @ Active mode, Vout = 3.1 V @ Low Power mode, with Active discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.055 V | |
Dropout Voltage1-Nom | 0.041 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |