Part Details for NCP177BMX180TCG by onsemi
Overview of NCP177BMX180TCG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP177BMX180TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3816
|
Newark | Ldo, Fixed, 1.8V, 0.5A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP177BMX180TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
488-NCP177BMX180TCGCT-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 4XDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2780 In Stock |
|
$0.0712 / $0.4700 | Buy Now |
DISTI #
NCP177BMX180TCG
|
Avnet Americas | Linear Voltage Regulator Fast Transient Response with Enable 1.8 V 500 mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP177BMX180TCG) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
NCP177BMX180TCG
|
Avnet Americas | Linear Voltage Regulator Fast Transient Response with Enable 1.8 V 500 mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP177BMX180TCG) RoHS: Compliant Min Qty: 4386 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
NCP177BMX180TCG
|
Avnet Americas | Linear Voltage Regulator Fast Transient Response with Enable 1.8 V 500 mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP177BMX180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0568 / $0.0678 | Buy Now |
DISTI #
863-NCP177BMX180TCG
|
Mouser Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant | 10007 |
|
$0.0710 / $0.4600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Non-Active Discharge, 1.8V | 0 |
|
$0.0673 / $0.0770 | Buy Now |
|
Rochester Electronics | NCP177 - LDO Regulator, 500 mA, Low-Dropout, High PSRR RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0706 / $0.0831 | Buy Now |
DISTI #
NCP177BMX180TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 500mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.0960 / $0.3780 | RFQ |
|
Flip Electronics | Stock, ship today | 57000 |
|
RFQ |
Part Details for NCP177BMX180TCG
NCP177BMX180TCG CAD Models
NCP177BMX180TCG Part Data Attributes
|
NCP177BMX180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP177BMX180TCG
onsemi
LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Non-Active Discharge, 1.8V, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |