Power Circuits
NCP1835BMNR2G
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10, 3 X 3 MM, LEAD FREE, DFN-10

Overview of NCP1835BMNR2G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCP1835BMNR2G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1835BMNR2G by Rochester Electronics LLC

NCP1835BMNR2G
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFN
Package Description
3 X 3 MM, LEAD FREE, DFN-10
Pin Count
10
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. NCP1835BMNR2G
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10, 3 X 3 MM, LEAD FREE, DFN-10
    VS

Related Parts for NCP1835BMNR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1835BMNR2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1835BMNR2G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NCP1835BMNR2G would you like to use for your alert(s)?
  • Please alert me when NCP1835BMNR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1835BMNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1835BMNR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1835BMNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1835BMNR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1835BMNR2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: