Part Details for NCP1852AFCCT1G by onsemi
Overview of NCP1852AFCCT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP1852AFCCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8393
|
Newark | Ncp1852Afcct1G, Battery Chargers |Onsemi NCP1852AFCCT1G Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $1.1200 | Buy Now |
|
Rochester Electronics | NCP1852 - Power Supply Management Circuit, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1044000 |
|
$0.6865 / $0.8076 | Buy Now |
Part Details for NCP1852AFCCT1G
NCP1852AFCCT1G CAD Models
NCP1852AFCCT1G Part Data Attributes
|
NCP1852AFCCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1852AFCCT1G
onsemi
Switching Battery Charger, 1.8 A, with Overvoltage Protection, 25 PIN FLIP-CHIP,2.55X2.2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 25 PIN FLIP-CHIP,2.55X2.2 | |
Pin Count | 25 | |
Manufacturer Package Code | 499BN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1500 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |