Part Details for NCP186AMX120TAG by Fairchild Semiconductor Corporation
Overview of NCP186AMX120TAG by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP186AMX120TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP186AMX120TAG-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR, 1. Min Qty: 1990 Container: Bulk MARKETPLACE PRODUCT |
5090 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | NCP186 - Fixed Positive LDO Regulator, 1.2V, 0.585V Dropout, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5090 |
|
$0.1295 / $0.1523 | Buy Now |