-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.8V, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0439
|
Newark | Fast Transient Response Low Voltage 1A Ldo, Act Discharge, Vout= 1.80V/Reel Rohs Compliant: Yes |Onsemi NCP186AMX180TAG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1820 | Buy Now |
DISTI #
NCP186AMX180TAGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8XDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1351 / $0.4800 | Buy Now |
DISTI #
NCP186AMX180TAG
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186AMX180TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 / $0.1600 | Buy Now |
DISTI #
863-NCP186AMX180TAG
|
Mouser Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant | 0 |
|
$0.1480 / $0.4800 | Order Now |
|
Rochester Electronics | NCP186 - Fixed Positive LDO Regulator, 1.8V, 0.285V Dropout, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3130141 |
|
$0.1340 / $0.1576 | Buy Now |
DISTI #
NCP186AMX180TAG
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186AMX180TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 / $0.1600 | Buy Now |
DISTI #
NCP186AMX180TAG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, XDFN8, SMD, ±1% Min Qty: 1 | 0 |
|
$0.1860 / $0.7820 | RFQ |
DISTI #
NCP186AMX180TAG
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186AMX180TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 / $0.1600 | Buy Now |
DISTI #
NCP186AMX180TAG
|
Avnet Asia | LDO Regulator Pos 1.8V 1A 8-Pin XDFN T/R (Alt: NCP186AMX180TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.1272 / $0.1422 | Buy Now |
DISTI #
NCP186AMX180TAG
|
Avnet Silica | LDO Regulator Pos 1.8V 1A 8-Pin XDFN T/R (Alt: NCP186AMX180TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP186AMX180TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP186AMX180TAG
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.8V, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-8 | |
Manufacturer Package Code | 711AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.285 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCP186AMX180TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP186AMX180TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP186BMX180TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 1.8V, 5000-REEL | onsemi | NCP186AMX180TAG vs NCP186BMX180TAG |
NCV8186BMN175TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR DFN8-2020, Non-Active Discharge, 1.75V, 3000-REEL, Automotive Qualified | onsemi | NCP186AMX180TAG vs NCV8186BMN175TAG |
NCP186AMX175TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.75V, 5000-REEL | onsemi | NCP186AMX180TAG vs NCP186AMX175TAG |
NCP186BMX175TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 1.75V, 3000-REEL | onsemi | NCP186AMX180TAG vs NCP186BMX175TAG |