NCP18XF151E03RB
Murata Manufacturing Co Ltd
Description: NTC Thermistor, 150ohm, Surface Mount, CHIP, 0603

Overview of NCP18XF151E03RB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP18XF151E03RB by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NCP18XF151E03RB-ND
DigiKey THERMISTOR NTC 150OHM 3250K 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Bulk Limited Supply - Call
  • 4,000 $0.1096
$0.1096 Buy Now
DISTI # NCP18XF151E03RB
Avnet Americas Thermistor NTC 150Ohm 3% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18XF151E03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1063
$0.1063 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks 0
  • 4,000 $0.0783
$0.0783 Buy Now

CAD Models for NCP18XF151E03RB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP18XF151E03RB by Murata Manufacturing Co Ltd

NCP18XF151E03RB
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
12 Weeks
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Reference Standard
CUL, UL
Resistance
150 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3250 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
3%
Working Voltage
5 V
Want to compare parts?
  1. NCP18XF151E03RB
    Murata Manufacturing Co Ltd
    NTC Thermistor, 150ohm, Surface Mount, CHIP, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP18XF151E03RB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP18XF151E03RB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NCP18XF151E03RB would you like to use for your alert(s)?
  • Please alert me when NCP18XF151E03RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP18XF151E03RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP18XF151E03RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP18XF151E03RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP18XF151E03RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP18XF151E03RB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: