Part Details for NCP18XQ102J03RB by Murata Electronics Oy
Overview of NCP18XQ102J03RB by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP18XQ102J03RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1k 1mA 100mW 5% 3650K 2% 0603 NTC Thermistors ROHS | 1620 |
|
$0.0471 / $0.0797 | Buy Now |