-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 2200ohm, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C2880
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:2.2Kohm, Product Range:Ncp Series, Thermistor Mounting:Smd, Beta Value (K):3998K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Murata NCP18XW222J03RB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6788 |
|
$0.1330 / $0.1610 | Buy Now |
DISTI #
490-2445-1-ND
|
DigiKey | THERM NTC 2.2KOHM 3950K 0603 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42169 In Stock |
|
$0.0686 / $0.2100 | Buy Now |
DISTI #
NCP18XW222J03RB
|
Avnet Americas | Thermistor NTC 2.2KOhm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18XW222J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
81-NCP18XW222J03RB
|
Mouser Electronics | NTC Thermistors 2.2K OHM 5% RoHS: Compliant | 26505 |
|
$0.0640 / $0.2100 | Buy Now |
DISTI #
E02:0323_01077269
|
Arrow Electronics | Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2222 | Europe - 96000 |
|
$0.0588 / $0.0634 | Buy Now |
DISTI #
V72:2272_07284854
|
Arrow Electronics | Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2143 Container: Cut Strips | Americas - 200 |
|
$0.0640 / $0.2031 | Buy Now |
|
Future Electronics | NCP18 Series 2.2 kOhm 3987 K ± 5 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0600 / $0.0655 | Buy Now |
|
Future Electronics | NCP18 Series 2.2 kOhm 3987 K ± 5 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0569 / $0.0640 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 3165 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | 2532 |
|
$0.1300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP18XW222J03RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP18XW222J03RB
Murata Manufacturing Co Ltd
NTC Thermistor, 2200ohm, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 2200 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3950 K | |
Tolerance | 5% | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for NCP18XW222J03RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP18XW222J03RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTH5G1M39B222J04TH | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, SURFACE MOUNT | Murata Manufacturing Co Ltd | NCP18XW222J03RB vs NTH5G1M39B222J04TH |