Part Details for NCP300LSN20T3G by onsemi
Overview of NCP300LSN20T3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP300LSN20T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1190
|
Newark | Voltage Detector, 2V, Tsop-5, 125Deg C, Threshold Voltage:2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Cmos, Digital Ic Case:Tsop, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP300LSN20T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2110 | Buy Now |
|
Rochester Electronics | NCP300 - Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.1765 / $0.2077 | Buy Now |
Part Details for NCP300LSN20T3G
NCP300LSN20T3G CAD Models
NCP300LSN20T3G Part Data Attributes
|
NCP300LSN20T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP300LSN20T3G
onsemi
Voltage Detector Series with Complementary Output 2.0 V, Reset Low, TSOP-5, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | LEAD FREE, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.55 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP300LSN20T3G
This table gives cross-reference parts and alternative options found for NCP300LSN20T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300LSN20T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3112N091C-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +0.9V, CMOS, PDSO5, | Nisshinbo Micro Devices | NCP300LSN20T3G vs R3112N091C-TR-FE |