Part Details for NCP301HSN18T1 by onsemi
Overview of NCP301HSN18T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP301HSN18T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8465
|
Newark | Each |Onsemi NCP301HSN18T1 RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
NCP301HSN18T1
|
Avnet Americas | ANA UNDERVOLT DETECT 1.8V - Tape and Reel (Alt: NCP301HSN18T1) RoHS: Not Compliant Min Qty: 1781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.1741 / $0.2078 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +1.8V, 5 Pin, Plastic, TSOP | 2118 |
|
$0.1633 / $0.3918 | Buy Now |
|
Rochester Electronics | NCP301 - Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for NCP301HSN18T1
NCP301HSN18T1 CAD Models
NCP301HSN18T1 Part Data Attributes
|
NCP301HSN18T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301HSN18T1
onsemi
Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset High, TSOP-5, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Width | 1.5 mm |
Alternate Parts for NCP301HSN18T1
This table gives cross-reference parts and alternative options found for NCP301HSN18T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301HSN18T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP301HSN18T1G | Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP301HSN18T1 vs NCP301HSN18T1G |