There are no models available for this part yet.
Overview of NCP301LSN35T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP301LSN35T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8489
|
Newark | Each |Onsemi NCP301LSN35T1 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now | |
DISTI #
2156-NCP301LSN35T1-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16936 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
NCP301LSN35T1
|
Avnet Americas | - Bulk (Alt: NCP301LSN35T1) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 16936 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now | |
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16936 |
|
$0.1257 / $0.1479 | Buy Now |
CAD Models for NCP301LSN35T1 by onsemi
Part Data Attributes for NCP301LSN35T1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP
|
Package Description
|
PLASTIC, SC-59, SOT-23, TSOP-5
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0013 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.5V
|
Width
|
1.5 mm
|
Alternate Parts for NCP301LSN35T1
This table gives cross-reference parts and alternative options found for NCP301LSN35T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN35T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300LSN19T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN35T1 vs NCP300LSN19T1 |
NCP300LSN16T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN35T1 vs NCP300LSN16T1 |
NCP302LSN41T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN35T1 vs NCP302LSN41T1 |
NCP300LSN40T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN35T1 vs NCP300LSN40T1 |
NCP303LSN28T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN35T1 vs NCP303LSN28T1G |
NCP300LSN11T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN35T1 vs NCP300LSN11T1 |
NCP302LSN35T1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5, Power Management Circuit | onsemi | NCP301LSN35T1 vs NCP302LSN35T1 |
NCP302HSN09T1 | Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP301LSN35T1 vs NCP302HSN09T1 |
NCP300LSN46T1 | Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN35T1 vs NCP300LSN46T1 |
NCP302LSN17T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN35T1 vs NCP302LSN17T1 |
Related Parts for NCP301LSN35T1
-
NCP301LSN39T1Power Management Circuits
-
N80C32-20Microcontrollers
-
NCP1521BMUTBGSwitching Regulator or Controllers
-
NCP51190MNTAGOther Analog ICs
-
NCP160AFCT280T2GLinear Regulator ICs
-
NCP45520IMNTWG-HPeripheral Drivers
-
NCP5181DR2GLine Driver or Receivers
-
NCP330MUTBGMultiplexers or Switches
-
MXLSMLJ24CAE3Transient Suppressors