There are no models available for this part yet.
Overview of NCP303LSN09T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP303LSN09T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock | 88491 |
|
RFQ |
CAD Models for NCP303LSN09T1 by onsemi
Part Data Attributes for NCP303LSN09T1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-5
|
Package Description
|
SOT-23, SC-59, TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0012 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
0.85 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.9V
|
Width
|
1.5 mm
|
Alternate Parts for NCP303LSN09T1
This table gives cross-reference parts and alternative options found for NCP303LSN09T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP303LSN09T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP301LSN35T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP303LSN09T1 vs NCP301LSN35T1 |
NCP302LSN47T1 | Voltage Detector Series with Programmable Delay and Complementary Output 4.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP303LSN09T1 vs NCP302LSN47T1 |
RN5VD27CA-TL-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP303LSN09T1 vs RN5VD27CA-TL-FB |
RN5VD27CA-TL | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP303LSN09T1 vs RN5VD27CA-TL |
NCP302HSN13T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP303LSN09T1 vs NCP302HSN13T1 |
NCP302HSN20T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP303LSN09T1 vs NCP302HSN20T1 |
NCP302LSN35T1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5, Power Management Circuit | onsemi | NCP303LSN09T1 vs NCP302LSN35T1 |
NCP300LSN11T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP303LSN09T1 vs NCP300LSN11T1 |
NCP300LSN33T1G | Voltage Detector Series with Complementary Output 3.3 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP303LSN09T1 vs NCP300LSN33T1G |
NCP300LSN34T1 | Voltage Detector Series with Complementary Output 3.4 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP303LSN09T1 vs NCP300LSN34T1 |
Related Parts for NCP303LSN09T1
-
NCP302LSN35T1Power Management Circuits
-
NCP1400ASN27T1Switching Regulator or Controllers
-
NCP163AMX120TBGLinear Regulator ICs
-
STB30NF20Power Field-Effect Transistors
-
12103C106K4T2AFixed Capacitors
-
MXLSMBJ2K5.0Transient Suppressors
-
MYMGK1R820FRSRPower Supply Modules
-
PMR100HZPFV3L00Fixed Resistors
-
NC7SZ05P5Gates