Power Circuits
NCP303LSN13T1
onsemi
Description: Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.3 V, Reset Low, TSOP-5, 3000-REEL

Overview of NCP303LSN13T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP303LSN13T1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK8553
Newark Each |Onsemi NCP303LSN13T1 RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1680
  • 5,000 $0.1530
$0.1530 / $0.1680 Buy Now
DISTI # NCP303LSN13T1
Avnet Americas ANA UNDERVOLT DETECT 1.3V - Tape and Reel (Alt: NCP303LSN13T1) RoHS: Not Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 13500 Partner Stock
  • 3,562 $0.1039
  • 3,600 $0.1011
  • 7,200 $0.0983
  • 18,000 $0.0955
  • 36,000 $0.0927
  • 180,000 $0.0899
  • 360,000 $0.0871
$0.0871 / $0.1039 Buy Now
Rochester Electronics NCP303 - Voltage Detector Series with Programmable Delay ' RoHS: Compliant Status: Obsolete Min Qty: 1 13500
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for NCP303LSN13T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP303LSN13T1 by onsemi

NCP303LSN13T1
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSOP-5
Package Description
SOT-23, SC-59, TSOP-5
Pin Count
5
Manufacturer Package Code
483
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.3V
Width
1.5 mm
Want to compare parts?
  1. NCP303LSN13T1
    onsemi
    Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.3 V, Reset Low, TSOP-5, 3000-REEL
    VS

Related Parts for NCP303LSN13T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP303LSN13T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP303LSN13T1 by onsemi

Select Manufacturer
Which Manufacturer of NCP303LSN13T1 would you like to use for your alert(s)?
  • Please alert me when NCP303LSN13T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP303LSN13T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP303LSN13T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP303LSN13T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP303LSN13T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP303LSN13T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: