Part Details for NCP304LSQ15T1 by onsemi
Overview of NCP304LSQ15T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP304LSQ15T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8591
|
Newark | Ncp304Lsq15T1, Motor Driver Ic |Onsemi NCP304LSQ15T1 Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
DISTI #
2156-NCP304LSQ15T1-OS-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, FI Min Qty: 1025 Container: Bulk MARKETPLACE PRODUCT |
43949 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +1.5VV, CMOS, PDSO4 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43949 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for NCP304LSQ15T1
NCP304LSQ15T1 CAD Models
NCP304LSQ15T1 Part Data Attributes
|
NCP304LSQ15T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP304LSQ15T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-82AB, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Width | 1.25 mm |
Alternate Parts for NCP304LSQ15T1
This table gives cross-reference parts and alternative options found for NCP304LSQ15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP304LSQ15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PST3515UR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82ABA, 4 PIN | Mitsumi Electric Co Ltd | NCP304LSQ15T1 vs PST3515UR |
NCP304HSQ15T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-82AB, 4 PIN | onsemi | NCP304LSQ15T1 vs NCP304HSQ15T1 |