Part Details for NCP304LSQ40T1G by onsemi
Overview of NCP304LSQ40T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP304LSQ40T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1878
|
Newark | Voltage Detector, 4V, Sc-82Ab, 85Deg C, Threshold Voltage:4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Cmos, Digital Ic Case:Sc-82Ab, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP304LSQ40T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2280 | Buy Now |
DISTI #
2156-NCP304LSQ40T1G-OS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 57 Weeks Container: Bulk MARKETPLACE PRODUCT |
19918 In Stock |
|
$0.2100 | Buy Now |
DISTI #
NCP304LSQ40T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 57 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
NCP304LSQ40T1G
|
Avnet Americas | Volt Supervisor Detect 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP304LSQ40T1G) RoHS: Compliant Min Qty: 1756 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19918 Partner Stock |
|
$0.1766 / $0.2107 | Buy Now |
DISTI #
NCP304LSQ40T1G
|
Avnet Americas | Volt Supervisor Detect 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP304LSQ40T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2083 |
|
RFQ | ||
|
Quest Components | 1666 |
|
$0.2778 / $0.6945 | Buy Now | |
|
Rochester Electronics | NCP304 - Power Supply Support Circuit, Fixed, 1 Channel, +4VV, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19918 |
|
$0.1765 / $0.2077 | Buy Now |
Part Details for NCP304LSQ40T1G
NCP304LSQ40T1G CAD Models
NCP304LSQ40T1G Part Data Attributes
|
NCP304LSQ40T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP304LSQ40T1G
onsemi
Voltage Detector Series with Complementary Output 4.0 V, Reset Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NCP304LSQ40T1G
This table gives cross-reference parts and alternative options found for NCP304LSQ40T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP304LSQ40T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP304LSQ40T1 | Voltage Detector Series with Complementary Output 4.0 V, Reset Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP304LSQ40T1G vs NCP304LSQ40T1 |