Part Details for NCP308MT250TBG by onsemi
Overview of NCP308MT250TBG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP308MT250TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8751
|
Newark | Mpu Supervisor, -40 To 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.33V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NCP308MT250TBG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5010 | Buy Now |
DISTI #
488-NCP308MT250TBGCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1440 In Stock |
|
$0.3789 / $1.0100 | Buy Now |
DISTI #
NCP308MT250TBG
|
Avnet Americas | 2.50V NCP308 WDFN6 - Tape and Reel (Alt: NCP308MT250TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.3758 / $0.4486 | Buy Now |
DISTI #
863-NCP308MT250TBG
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit RoHS: Compliant | 2134 |
|
$0.3780 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.33V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R | 0 |
|
$0.3610 / $0.3929 | Buy Now |
DISTI #
NCP308MT250TBG
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷5.5VDC, WDFN6 Min Qty: 1 | 0 |
|
$0.5480 / $0.8230 | RFQ |
DISTI #
NCP308MT250TBG
|
Avnet Silica | 2.50V NCP308 WDFN6 (Alt: NCP308MT250TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP308MT250TBG
NCP308MT250TBG CAD Models
NCP308MT250TBG Part Data Attributes
|
NCP308MT250TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP308MT250TBG
onsemi
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |