Part Details for NCP3335ADM285R2G by onsemi
Overview of NCP3335ADM285R2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP3335ADM285R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8702
|
Newark | Ldo Voltage Regulators |Onsemi NCP3335ADM285R2G Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.8650 | Buy Now |
DISTI #
61K1194
|
Newark | Ic, volt Regulator, fixed,+2.85V, tssop,8Pin, plastic |Onsemi NCP3335ADM285R2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 1650 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 1575 |
|
RFQ | ||
|
Quest Components | 1260 |
|
$0.7837 / $2.2390 | Buy Now | |
|
Quest Components | 1320 |
|
$0.5850 / $2.2500 | Buy Now | |
|
Rochester Electronics | NCP3335A - Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13795 |
|
$0.5599 / $0.6587 | Buy Now |
Part Details for NCP3335ADM285R2G
NCP3335ADM285R2G CAD Models
NCP3335ADM285R2G Part Data Attributes:
|
NCP3335ADM285R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3335ADM285R2G
onsemi
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.85 V, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage2-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 2.893 V | |
Output Voltage1-Min | 2.807 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 2.893 V | |
Output Voltage2-Min | 2.807 V | |
Output Voltage2-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |