Part Details for NCP3335AMN150R2G by onsemi
Overview of NCP3335AMN150R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP3335AMN150R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8703
|
Newark | Ldo Voltage Regulators |Onsemi NCP3335AMN150R2G Min Qty: 530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.9120 | Buy Now |
DISTI #
NCP3335AMN150R2G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.86A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP3335AMN150R2G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1592 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 365 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 292 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Rochester Electronics | NCP3335A - Fixed Positive LDO Regulator, 2 Output, 1.5V1, 1.5V2, BIPolar RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9970 |
|
$0.5898 / $0.6939 | Buy Now |
DISTI #
NCP3335AMN150R2G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.86A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP3335AMN150R2G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1592 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
NCP3335AMN150R2G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.86A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP3335AMN150R2G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1592 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
4194985
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 9970 |
|
$0.8105 | Buy Now |
|
Flip Electronics | Stock, ship today | 1592 |
|
$0.4100 | RFQ |
Part Details for NCP3335AMN150R2G
NCP3335AMN150R2G CAD Models
NCP3335AMN150R2G Part Data Attributes
|
NCP3335AMN150R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3335AMN150R2G
onsemi
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 1.5 V, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage2-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 1.523 V | |
Output Voltage1-Min | 1.477 V | |
Output Voltage1-Nom | 1.5 V | |
Output Voltage2-Max | 1.523 V | |
Output Voltage2-Min | 1.477 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |