Power Circuits
NCP3335AMN280R2G
onsemi
Description: LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.8 V, DFN10, 3x3, 0.5P, 3000-REEL

Overview of NCP3335AMN280R2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP3335AMN280R2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 50M4319
Newark Linear Voltage Regulator, Ldo, Ultra High Accuracy, Low Iq, 500 Ma/ Reel Rohs Compliant: Yes |Onsemi NCP3335AMN280R2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.7480
  • 6,000 $0.6800
  • 12,000 $0.6120
  • 18,000 $0.5890
  • 30,000 $0.5760
$0.5760 / $0.7480 Buy Now
DISTI # NCP3335AMN280R2GOSCT-ND
DigiKey IC REG LINEAR 2.8V 500MA 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $2.1200
  • 10 $1.3170
  • 25 $1.1172
  • 100 $0.8966
  • 250 $0.7911
  • 500 $0.7272
  • 1,000 $0.6744
  • 3,000 $0.6088
  • 6,000 $0.5764
  • 9,000 $0.5664
$0.5664 / $2.1200 Buy Now
DISTI # NCP3335AMN280R2G
Avnet Americas LDO Regulator Pos 2.8V 0.8A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP3335AMN280R2G) RoHS: Compliant Min Qty: 552 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 16749 Partner Stock
  • 552 $0.6706
  • 560 $0.6525
  • 1,200 $0.6343
  • 2,800 $0.6162
  • 5,600 $0.5981
  • 28,000 $0.5800
  • 56,000 $0.5618
$0.5618 / $0.6706 Buy Now
DISTI # NCP3335AMN280R2G
Avnet Americas LDO Regulator Pos 2.8V 0.8A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP3335AMN280R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 6000 Factory Stock
  • 3,000 $0.6706
  • 6,000 $0.6525
  • 12,000 $0.6343
  • 18,000 $0.6162
  • 24,000 $0.5981
  • 30,000 $0.5800
  • 300,000 $0.5618
$0.5618 / $0.6706 Buy Now
DISTI # 863-NCP3335AMN280R2G
Mouser Electronics LDO Voltage Regulators ANA 500mA ANY CAP LO IQ LDO RoHS: Compliant 0
  • 1 $1.8400
  • 10 $1.1200
  • 100 $0.7920
  • 500 $0.7280
  • 1,000 $0.6650
  • 3,000 $0.6080
  • 6,000 $0.5760
  • 9,000 $0.5660
$0.5660 / $1.8400 Order Now
DISTI # 70467049
RS NCP3335AMN280R2G, LDO Voltage Regulator,830mA,2.8V +/-0.9%,2.6to12 Vin,10-Pin DFN | ON Semiconductor NCP3335AMN280R2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.1200
  • 10 $1.0600
  • 50 $1.0100
  • 100 $0.9500
$0.9500 / $1.1200 RFQ
Onlinecomponents.com Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 2.8 V 0
  • 750 $1.1780
  • 1,500 $0.7250
  • 2,250 $0.5740
  • 3,000 $0.5620
$0.5620 / $1.1780 Buy Now
Rochester Electronics NCP3335A - Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, BIPolar ' RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.6608
  • 25 $0.6476
  • 100 $0.6212
  • 500 $0.5947
  • 1,000 $0.5617
$0.5617 / $0.6608 Buy Now
DISTI # NCP3335AMN280R2G
Avnet Silica LDO Regulator Pos 2.8V 0.8A 10-Pin DFN EP T/R (Alt: NCP3335AMN280R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NCP3335AMN280R2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP3335AMN280R2G by onsemi

NCP3335AMN280R2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
DFN10, 3x3, 0.5P
Package Description
DFN-10
Pin Count
10
Manufacturer Package Code
485C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.34 V
Dropout Voltage2-Max
0.34 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
12 V
Input Voltage-Min
2.6 V
JESD-30 Code
S-XDSO-N10
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Current2-Max
0.5 A
Output Voltage1-Max
2.842 V
Output Voltage1-Min
2.758 V
Output Voltage1-Nom
2.8 V
Output Voltage2-Max
2.842 V
Output Voltage2-Min
2.758 V
Output Voltage2-Nom
2.8 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
3 mm
Want to compare parts?
  1. NCP3335AMN280R2G
    onsemi
    LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.8 V, DFN10, 3x3, 0.5P, 3000-REEL
    VS

Alternate Parts for NCP3335AMN280R2G

This table gives cross-reference parts and alternative options found for NCP3335AMN280R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3335AMN280R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP3335AMN330R2G LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.3 V, DFN10, 3x3, 0.5P, 3000-REEL onsemi NCP3335AMN280R2G vs NCP3335AMN330R2G
NCP3335ADM330R2G LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.3 V, Micro 8 lead Surface Mount, 4000-REEL onsemi NCP3335AMN280R2G vs NCP3335ADM330R2G
NCP3335ADM300R2G LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.0 V, Micro 8 lead Surface Mount, 4000-REEL onsemi NCP3335AMN280R2G vs NCP3335ADM300R2G
NCP3335AMN285R2G LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.85 V, DFN10, 3x3, 0.5P, 3000-REEL onsemi NCP3335AMN280R2G vs NCP3335AMN285R2G

Related Parts for NCP3335AMN280R2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP3335AMN280R2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP3335AMN280R2G by onsemi

Select Manufacturer
Which Manufacturer of NCP3335AMN280R2G would you like to use for your alert(s)?
  • Please alert me when NCP3335AMN280R2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP3335AMN280R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP3335AMN280R2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP3335AMN280R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP3335AMN280R2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP3335AMN280R2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: