There are no models available for this part yet.
Overview of NCP3337MN330GEVB by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP3337MN330GEVB by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC0527
|
Newark | Ncp3337 3.3V Eval Board/ |Onsemi NCP3337MN330GEVB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3000 / $44.1000 | Buy Now | |
DISTI #
NCP3337MN330GEVBOS-ND
|
DigiKey | BOARD EVALUATION NCP3337 3.3V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
4 In Stock |
|
$36.0000 | Buy Now | |
DISTI #
NCP3337MN330GEVB
|
Avnet Americas | NCP3337 3.3V EVAL BD - Bulk (Alt: NCP3337MN330GEVB) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5000 | Buy Now | |
DISTI #
863-NCP3337MN330GEVB
|
Mouser Electronics | Power Management IC Development Tools NCP3337 3.3V EVAL BOARD RoHS: Compliant | 0 |
|
$37.5000 | Order Now | |
Future Electronics | NCP3337 Single Channel Fixed Linear Voltage Regulator Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.0000 / $44.1000 | Buy Now | ||
Onlinecomponents.com | NCP3337 Single Channel Fixed Linear Voltage Regulator Evaluation Board RoHS: Compliant | 0 |
|
$36.2800 / $44.8200 | Buy Now |
CAD Models for NCP3337MN330GEVB by onsemi
Part Data Attributes for NCP3337MN330GEVB by onsemi
NCP3337MN330GEVB
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
NCP3337MN330GEVBonsemiVS
-