Part Details for NCP380HMU15AATBG by onsemi
Overview of NCP380HMU15AATBG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP380HMU15AATBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0750
|
Newark | Pwr Load Switch, High Side, 1.5A, Udfn-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.5A, On State Resistance:0.055Ohm, Distribution Switch Case Style:Udfn, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi NCP380HMU15AATBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.2840 / $0.7280 | Buy Now |
DISTI #
40T4909
|
Newark | Power Distribution Switch, Current-Limiting (Fixed And Adjustable)/ Reel |Onsemi NCP380HMU15AATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3140 | Buy Now |
DISTI #
NCP380HMU15AATBGOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2866 In Stock |
|
$0.2334 / $0.7100 | Buy Now |
DISTI #
NCP380HMU15AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 1.5A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU15AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
863-NCP380HMU15AATBG
|
Mouser Electronics | Power Switch ICs - Power Distribution OVER CURRENT PROTECTION RoHS: Compliant | 38958 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | NCP380 Series High Side Fixed 1.5 A Power Distribution Switch - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Rochester Electronics | NCP380 - Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.2315 / $0.2723 | Buy Now |
DISTI #
NCP380HMU15AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 1.5A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU15AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
NCP380HMU15AATBG
|
TME | IC: power switch, high-side, 1.5A, Ch: 1, P-Channel, SMD, uDFN6 Min Qty: 1 | 0 |
|
$0.3320 / $0.7830 | RFQ |
DISTI #
NCP380HMU15AATBG
|
Avnet Asia | USB Power SW Hi Side/DIST Single 5.5V 1.5A 6-Pin UDFN EP T/R (Alt: NCP380HMU15AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2197 / $0.2457 | Buy Now |
Part Details for NCP380HMU15AATBG
NCP380HMU15AATBG CAD Models
NCP380HMU15AATBG Part Data Attributes:
|
NCP380HMU15AATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP380HMU15AATBG
onsemi
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.5 A, Enable H, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |