-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Switch, Current-Limiting (Fixed and Adjustable), UDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6317
|
Newark | Power Distribution Switch, Current-Limiting (Fixed And Adjustable)/Reel |Onsemi NCP380HMU21AATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3140 | Buy Now |
DISTI #
42AC1782
|
Newark | Power Load Switch, 5.5V, Udfn-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.1A, On State Resistance:0.055Ohm, Ic Case/Package:Udfn, No. Of Pins:6Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi NCP380HMU21AATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3730 | Buy Now |
DISTI #
NCP380HMU21AATBGOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5490 In Stock |
|
$0.2334 / $0.7100 | Buy Now |
DISTI #
NCP380HMU21AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU21AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
NCP380HMU21AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU21AATBG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9889 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
863-NCP380HMU21AATBG
|
Mouser Electronics | Power Switch ICs - Power Distribution OVER CURRENT PROTECTION RoHS: Compliant | 17920 |
|
$0.2310 / $0.7100 | Buy Now |
|
Future Electronics | NCP380 Series 5.5 V 2.1 A Current‐Limiting Power‐Distribution Switch - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO6 | 47720 |
|
$1.6713 / $3.3426 | Buy Now |
DISTI #
NCP380HMU21AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU21AATBG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9889 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NCP380HMU21AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU21AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2315 / $0.2763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP380HMU21AATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP380HMU21AATBG
onsemi
Power Distribution Switch, Current-Limiting (Fixed and Adjustable), UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |