-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Adjustable, Enable H, UDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP380HMUAJAATBGOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108834 In Stock |
|
$0.2334 / $0.7100 | Buy Now |
DISTI #
NCP380HMUAJAATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMUAJAATBG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 354000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NCP380HMUAJAATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMUAJAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 354000 Factory Stock |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
42Y0749
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Product that comes on tape, but is not reeled (Alt: 42Y0749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 756 Partner Stock |
|
$0.3690 / $0.7070 | Buy Now |
DISTI #
08AK6557
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Product that comes on tape, but is not reeled (Alt: 08AK6557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 2982 Partner Stock |
|
$0.3690 / $0.7070 | Buy Now |
DISTI #
863-NCP380HMUAJAATBG
|
Mouser Electronics | Power Switch ICs - Power Distribution OVER CURRENT PROTECTION RoHS: Compliant | 325791 |
|
$0.2330 / $0.5700 | Buy Now |
|
Future Electronics | NCP380 Series High Side Adjustable 2.1 A Power Distribution Switch - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 50 |
|
$0.4388 / $0.6750 | Buy Now |
|
Bristol Electronics | 1112 |
|
RFQ | ||
|
Bristol Electronics | 20996 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP380HMUAJAATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP380HMUAJAATBG
onsemi
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Adjustable, Enable H, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCP380HMUAJAATBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP380HMUAJAATBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP65151DGT-LF-Z | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-229VCCC, TQFN-6 | Monolithic Power Systems | NCP380HMUAJAATBG vs MP65151DGT-LF-Z |
MP65151DGT-Z | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, MO-229VCCC, TQFN-6 | Monolithic Power Systems | NCP380HMUAJAATBG vs MP65151DGT-Z |