-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable L, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0755
|
Newark | Pwr Load Switch, High Side, 0.5A, Tsop-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.07Ohm, Distribution Switch Case Style:Tsop, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi NCP380LSN05AAT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1498 |
|
$0.2740 / $0.7070 | Buy Now |
DISTI #
40T4918
|
Newark | Power Distribution Switch, Current-Limiting (Fixed And Adjustable)/ Reel |Onsemi NCP380LSN05AAT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
NCP380LSN05AAT1GOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 5TSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5285 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
NCP380LSN05AAT1G
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.5A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP380LSN05AAT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
863-NCP380LSN05AAT1G
|
Mouser Electronics | Power Switch ICs - Power Distribution OVER CURRENT PROTECTION RoHS: Compliant | 101499 |
|
$0.2220 / $0.6800 | Buy Now |
|
Future Electronics | NCP380 Series Low Side Fixed 500 mA Power Distribution Switch - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
NCP380LSN05AAT1G
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.5A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP380LSN05AAT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
NCP380LSN05AAT1G
|
TME | IC: power switch, high-side, 0.5A, Ch: 1, P-Channel, SMD, TSOP5 Min Qty: 1 | 0 |
|
$0.3310 / $0.8030 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 5675 |
|
$0.5484 / $0.5829 | Buy Now |
DISTI #
NCP380LSN05AAT1G
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.5A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP380LSN05AAT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP380LSN05AAT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP380LSN05AAT1G
onsemi
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable L, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |