-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Current-Limiting Power Distribution Switches 0.5 A, Enable H, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6321
|
Newark | Power Load Switch, 5.5V, Soic-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.08Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Onsemi NCP382HD05AAR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2345 |
|
$0.3370 / $0.8630 | Buy Now |
DISTI #
72W2181
|
Newark | Fixed Current-Limiting Power Distribution Switches/Reel |Onsemi NCP382HD05AAR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3820 | Buy Now |
DISTI #
42AC1783
|
Newark | Power Load Switch, 5.5V, Soic-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.08Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Onsemi NCP382HD05AAR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
NCP382HD05AAR2GOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9315 In Stock |
|
$0.2770 / $0.8400 | Buy Now |
DISTI #
NCP382HD05AAR2G
|
Avnet Americas | USB Power SW Hi Side/DIST Dual 5.5V 0.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP382HD05AAR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3324 | Buy Now |
DISTI #
863-NCP382HD05AAR2G
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL OVER CURRENT PROTECT RoHS: Compliant | 28015 |
|
$0.2750 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2710 | Buy Now |
|
Future Electronics | Fixed Current-Limiting Power Distribution Switches RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now |
DISTI #
NCP382HD05AAR2G
|
Avnet Americas | USB Power SW Hi Side/DIST Dual 5.5V 0.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP382HD05AAR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3324 | Buy Now |
DISTI #
NCP382HD05AAR2G
|
TME | IC: power switch, high-side, 0.5A, Ch: 2, P-Channel, SMD, SO8 Min Qty: 1 | 1499 |
|
$0.3910 / $0.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP382HD05AAR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP382HD05AAR2G
onsemi
Fixed Current-Limiting Power Distribution Switches 0.5 A, Enable H, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP382HD05AAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP382HD05AAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC5826-1CSTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SO-8 | Semtech Corporation | NCP382HD05AAR2G vs SC5826-1CSTR |
SC5826-1CS.TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SO-8 | Semtech Corporation | NCP382HD05AAR2G vs SC5826-1CS.TR |
NCP382LD05AA-R2G | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | onsemi | NCP382HD05AAR2G vs NCP382LD05AA-R2G |
NCP382HD05A-AR2G | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | onsemi | NCP382HD05AAR2G vs NCP382HD05A-AR2G |
SC5826-2CS | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SO-8 | Semtech Corporation | NCP382HD05AAR2G vs SC5826-2CS |