Part Details for NCP382LMN15AGEVB by onsemi
Overview of NCP382LMN15AGEVB by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP382LMN15AGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0550
|
Newark | Ncp382L Dfn 1.5A Evb |Onsemi NCP382LMN15AGEVB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8500 / $51.4500 | Buy Now |
DISTI #
NCP382LMN15AGEVB-ND
|
DigiKey | EVAL BOARD NCP382LMN15AG Min Qty: 1 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$43.7500 | Buy Now |
DISTI #
NCP382LMN15AGEVB
|
Avnet Americas | PI- LOW VOLTAGE PWR MGMT - Bulk (Alt: NCP382LMN15AGEVB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7500 | Buy Now |
DISTI #
863-NCP382LMN15AGEVB
|
Mouser Electronics | Power Management IC Development Tools NCP382L DFN 1.5A EVB | 0 |
|
$43.7400 | Order Now |
|
Future Electronics | NCP382 1.5 A High Side Power Distribution Switch Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$49.0100 / $51.4600 | Buy Now |
DISTI #
NCP382LMN15AGEVB
|
Avnet Silica | (Alt: NCP382LMN15AGEVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |