There are no models available for this part yet.
Overview of NCP451FCT2GEVB by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP451FCT2GEVB by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y5589
|
Newark | Eval Board/ |Onsemi NCP451FCT2GEVB RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0000 / $74.0000 | Buy Now | |
DISTI #
NCP451FCT2GEVB-ND
|
DigiKey | EVAL BOARD NCP451FCT2G Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$63.5300 | Buy Now | |
DISTI #
NCP451FCT2GEVB
|
Avnet Americas | NCP451 3A Controlled Load Switch With Auto-Discharge Path Evaluation Board - Bulk (Alt: NCP451FCT2GEVB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5000 | Buy Now | |
DISTI #
863-NCP451FCT2GEVB
|
Mouser Electronics | Power Management IC Development Tools 3.0 A Cont Load Switch w/ Auto-Disch RoHS: Compliant | 1 |
|
$63.7500 | Buy Now | |
Future Electronics | NCP451 Power Distribution Switch Power Management Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$70.0100 / $73.5100 | Buy Now | ||
Onlinecomponents.com | NCP451 3A Controlled Load Switch With Auto-Discharge Path Evaluation Board RoHS: Compliant | 0 |
|
$59.5500 / $74.7100 | Buy Now | ||
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 3 |
|
$95.0000 / $100.0000 | Buy Now |
CAD Models for NCP451FCT2GEVB by onsemi
Part Data Attributes for NCP451FCT2GEVB by onsemi
NCP451FCT2GEVB
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
NCP451FCT2GEVBonsemiVS
-