Part Details for NCP45541IMNTWG-L by onsemi
Overview of NCP45541IMNTWG-L by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCP45541IMNTWG-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4154
|
Newark | Bassanova Snowchick - L/Reel |Onsemi NCP45541IMNTWG-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP45541 - Load Switch, Integrated, ecoSWITCH , 14 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 5880 |
|
$0.7384 / $0.8687 | Buy Now |
DISTI #
NCP45541IMNTWG-L
|
TME | IC: power switch, high-side, 14A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$0.8100 / $1.2100 | RFQ |
Part Details for NCP45541IMNTWG-L
NCP45541IMNTWG-L CAD Models
NCP45541IMNTWG-L Part Data Attributes
|
NCP45541IMNTWG-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45541IMNTWG-L
onsemi
Load Switch, Integrated, ecoSWITCH™, 14 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506CD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |