Part Details for NCP4587DMX31TCG by onsemi
Overview of NCP4587DMX31TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4587DMX31TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8833
|
Newark | Ncp4587Dmx31Tcg, Shift Registers |Onsemi NCP4587DMX31TCG RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5780 | Buy Now |
DISTI #
NCP4587DMX31TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP4587DMX31TCG) RoHS: Compliant Min Qty: 1034 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2503 Partner Stock |
|
$0.2998 / $0.3579 | Buy Now |
|
Rochester Electronics | NCP4587 - Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for NCP4587DMX31TCG
NCP4587DMX31TCG CAD Models
NCP4587DMX31TCG Part Data Attributes
|
NCP4587DMX31TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4587DMX31TCG
onsemi
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode 3.1V, XDFN6 1.2x1.2, 0.4P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.2x1.2, 0.4P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.1465 V | |
Output Voltage1-Min | 3.0225 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.2 mm |
Alternate Parts for NCP4587DMX31TCG
This table gives cross-reference parts and alternative options found for NCP4587DMX31TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4587DMX31TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1811BT-033/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811BT-033/LT |
MCP1811AT-033/HCA | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, CMOS, PDSO4 | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811AT-033/HCA |
MCP1811B-033/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811B-033/OT |
NCP4587DSN33T1G | Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 3.3 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4587DMX31TCG vs NCP4587DSN33T1G |
MCP1811AT-033/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811AT-033/LT |
TLV74133PDBVR | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP4587DMX31TCG vs TLV74133PDBVR |
MCP1811BT-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811BT-033/HCA |
MCP1811BT-033/TT | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, CMOS, PDSO3 | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811BT-033/TT |
TLV71333PDBVT | 150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP4587DMX31TCG vs TLV71333PDBVT |
MCP1811AT-033/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX31TCG vs MCP1811AT-033/OT |