Part Details for NCP4587DMX33TCG by onsemi
Overview of NCP4587DMX33TCG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4587DMX33TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1969 |
|
RFQ | ||
|
Quest Components | 1575 |
|
$0.4176 / $1.0440 | Buy Now | |
|
Rochester Electronics | NCP4587 - Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23000 |
|
$0.2610 / $0.3071 | Buy Now |
|
ComSIT USA | 150 MILLIAMP, TRI-MODE, LDO LINEAR VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO6 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5791 |
|
RFQ | |
DISTI #
4196446
|
Farnell | LDO, 150MA, 3.3V, TRI, 6XDFN RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 23000 |
|
$0.2909 | Buy Now |
Part Details for NCP4587DMX33TCG
NCP4587DMX33TCG CAD Models
NCP4587DMX33TCG Part Data Attributes:
|
NCP4587DMX33TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4587DMX33TCG
onsemi
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode 3.3 V, XDFN6 1.2x1.2, 0.4P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.2x1.2, 0.4P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.2 mm |
Alternate Parts for NCP4587DMX33TCG
This table gives cross-reference parts and alternative options found for NCP4587DMX33TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4587DMX33TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1811ATT-033/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811ATT-033/TT |
MCP1811BT-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811BT-033/HCA |
MCP1811B-033/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811B-033/OT |
MCP1811AT-033/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811AT-033/TT |
TLV71333PQDBVRQ1 | Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP4587DMX33TCG vs TLV71333PQDBVRQ1 |
MCP1811BT-033/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811BT-033/OT |
TLV71333PDBVT | 150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP4587DMX33TCG vs TLV71333PDBVT |
MCP1811AT-033/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811AT-033/LT |
MCP1811ATT-033/5X | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811ATT-033/5X |
MCP1811BT-033/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP4587DMX33TCG vs MCP1811BT-033/LT |