Part Details for NCP4589DSQ18T1G by onsemi
Overview of NCP4589DSQ18T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4589DSQ18T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP4589DSQ18T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP4589DSQ18T1G) RoHS: Compliant Min Qty: 891 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15924 Partner Stock |
|
$0.3482 / $0.4156 | Buy Now |
DISTI #
70340696
|
RS | NCP4589DSQ18T1G, LDO Voltage Regulator,300mA,1.8V +/-1%,1.4to5.25 Vin,5-Pin SC-70 | ON Semiconductor NCP4589DSQ18T1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Bristol Electronics | 831 |
|
RFQ | ||
|
Quest Components | 664 |
|
$0.5570 / $1.3925 | Buy Now | |
|
Rochester Electronics | NCP4589 - Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15924 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for NCP4589DSQ18T1G
NCP4589DSQ18T1G CAD Models
NCP4589DSQ18T1G Part Data Attributes
|
NCP4589DSQ18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4589DSQ18T1G
onsemi
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8 V, Auto-discharge, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SOT-353, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.83 V | |
Output Voltage1-Min | 1.75 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% | |
Width | 1.25 mm |
Alternate Parts for NCP4589DSQ18T1G
This table gives cross-reference parts and alternative options found for NCP4589DSQ18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4589DSQ18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP200Q192BTR-FE | Fixed Positive LDO Regulator, 1.9V, 0.5V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200Q192BTR-FE |
RP200N191D-TR-FE | FIXED POSITIVE LDO REGULATOR | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200N191D-TR-FE |
NCP4680DSQ18T1G | Linear Voltage Regulator, LDO, Low Noise, 150 mA 1.8 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP4589DSQ18T1G vs NCP4680DSQ18T1G |
RP200Q172B-TR-FE | FIXED POSITIVE LDO REGULATOR | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200Q172B-TR-FE |
RP200Q172DTR-FE | Fixed Positive LDO Regulator, 1.7V, 0.5V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200Q172DTR-FE |
NCP4589DSN18T1G | Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4589DSQ18T1G vs NCP4589DSN18T1G |
RP200Q182B-TR-FE | FIXED POSITIVE LDO REGULATOR | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200Q182B-TR-FE |
RP200N191B-TR-FE | FIXED POSITIVE LDO REGULATOR | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200N191B-TR-FE |
RP200K171D-TR | Fixed Positive LDO Regulator, 1.7V, 0.5V Dropout, CMOS, 1.20 X 1.20 MM, ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200K171D-TR |
RP200N171B-TR-FE | FIXED POSITIVE LDO REGULATOR | Ricoh Electronic Devices Co Ltd | NCP4589DSQ18T1G vs RP200N171B-TR-FE |