Part Details for NCP4620DSN15T1G by onsemi
Overview of NCP4620DSN15T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4620DSN15T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8844
|
Newark | Ldo Volt Reg, 0.15A, 1.5V, Sot-23-5 |Onsemi NCP4620DSN15T1G Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5220 | Buy Now |
DISTI #
2156-NCP4620DSN15T1G-ONTR-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
29195 In Stock |
|
$0.3200 | Buy Now |
DISTI #
NCP4620DSN15T1GOSCT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7800 | Buy Now |
DISTI #
NCP4620DSN15T1G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP4620DSN15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Quest Components | 1016 |
|
$0.4332 / $1.0830 | Buy Now | |
|
Rochester Electronics | NCP4620 - Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29195 |
|
$0.2707 / $0.3185 | Buy Now |
DISTI #
NCP4620DSN15T1G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP4620DSN15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.5V 0.15A SOT23-5 | 6170 |
|
RFQ | |
DISTI #
4196461
|
Farnell | LDO VOLT REG, 0.15A, 1.5V, SOT-23-5 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 29195 |
|
$0.3743 | Buy Now |
Part Details for NCP4620DSN15T1G
NCP4620DSN15T1G CAD Models
NCP4620DSN15T1G Part Data Attributes:
|
NCP4620DSN15T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4620DSN15T1G
onsemi
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 1.5 V, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 5 LEAD | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 1.1 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.535 V | |
Output Voltage1-Min | 1.46 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.7% | |
Width | 1.65 mm |
Alternate Parts for NCP4620DSN15T1G
This table gives cross-reference parts and alternative options found for NCP4620DSN15T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4620DSN15T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4620HSN15T1G | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620DSN15T1G vs NCP4620HSN15T1G |