Part Details for NCP4629HDT050T5G by onsemi
Overview of NCP4629HDT050T5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP4629HDT050T5G
NCP4629HDT050T5G CAD Models
NCP4629HDT050T5G Part Data Attributes
|
NCP4629HDT050T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4629HDT050T5G
onsemi
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 5.0 V, DPAK-5 (TO-252 5-Lead), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-5 (TO-252 5-Lead) | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 369AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for NCP4629HDT050T5G
This table gives cross-reference parts and alternative options found for NCP4629HDT050T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4629HDT050T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN80P50RSP | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 5 PIN | Panasonic Electronic Components | NCP4629HDT050T5G vs AN80P50RSP |
AN80M50RSP | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO4, SP-5SUA PACK-5 | Panasonic Electronic Components | NCP4629HDT050T5G vs AN80M50RSP |
TPS7A6150QKVURQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125 | Texas Instruments | NCP4629HDT050T5G vs TPS7A6150QKVURQ1 |
LF50CPT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | NCP4629HDT050T5G vs LF50CPT-TRY |
TLE4270-2D | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | NCP4629HDT050T5G vs TLE4270-2D |
BA50BC0WFP-E2 | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, TO-252, 5 PIN | ROHM Semiconductor | NCP4629HDT050T5G vs BA50BC0WFP-E2 |
TLE4675D | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, GREEN, PLASTIC PACKAGE, TO-252, 4 PIN | Infineon Technologies AG | NCP4629HDT050T5G vs TLE4675D |