Part Details for NCP4632BDT08T5G by onsemi
Overview of NCP4632BDT08T5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4632BDT08T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8886
|
Newark | Ldo, 1.6/5.25Vin, 3A, 0.8V, 5To252 |Onsemi NCP4632BDT08T5G RoHS: Not Compliant Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
NCP4632BDT08T5G
|
Avnet Americas | LDO Regulator Pos 0.8V 3A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP4632BDT08T5G) RoHS: Compliant Min Qty: 369 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17241 Partner Stock |
|
$0.8416 / $1.0045 | Buy Now |
|
Rochester Electronics | NCP4632 - Fixed Positive LDO Regulator, 0.8V, 1.11V Dropout, CMOS, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17241 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for NCP4632BDT08T5G
NCP4632BDT08T5G CAD Models
NCP4632BDT08T5G Part Data Attributes
|
NCP4632BDT08T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4632BDT08T5G
onsemi
Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 0.8V, DPAK-5 (TO-252 5-Lead), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-5 (TO-252 5-Lead) | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 369AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.11 V | |
Dropout Voltage1-Nom | 0.91 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.575 mm | |
Line Regulation-Max | 0.00408% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 0.83 V | |
Output Voltage1-Min | 0.755 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5.63% | |
Width | 5.85 mm |
Alternate Parts for NCP4632BDT08T5G
This table gives cross-reference parts and alternative options found for NCP4632BDT08T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4632BDT08T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4632DDT08T5G | Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 0.8V, DPAK-5 (TO-252 5-Lead), 3000-REEL | onsemi | NCP4632BDT08T5G vs NCP4632DDT08T5G |