Part Details for NCP4682HMU18TCG by onsemi
Overview of NCP4682HMU18TCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4682HMU18TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8937
|
Newark | Ncp4682Hmu18Tcg, Shift Registers |Onsemi NCP4682HMU18TCG Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
|
Rochester Electronics | NCP4682 - Fixed Positive LDO Regulator, 1.8V, 0.65V Dropout, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.2610 / $0.3071 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11485 |
|
RFQ | |
DISTI #
4195135
|
Farnell | NCP4682HMU18TCG, SHIFT REGISTERS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 60000 |
|
$0.2767 | Buy Now |
Part Details for NCP4682HMU18TCG
NCP4682HMU18TCG CAD Models
NCP4682HMU18TCG Part Data Attributes:
|
NCP4682HMU18TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4682HMU18TCG
onsemi
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.8V, UDFN4 1x1, 0.65P, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN4 1x1, 0.65P | |
Package Description | UDFN-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 517BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.44 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Line Regulation-Max | 0.00486% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.83 V | |
Output Voltage1-Min | 1.77 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.67% | |
Width | 1 mm |
Alternate Parts for NCP4682HMU18TCG
This table gives cross-reference parts and alternative options found for NCP4682HMU18TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4682HMU18TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4682DMU18TCG | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.8V, UDFN4 1x1, 0.65P, 10000-REEL | onsemi | NCP4682HMU18TCG vs NCP4682DMU18TCG |