-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.8 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6630
|
Newark | Linear Voltage Regulator, Ldo, Low Noise, Fast Turn On, 50 Ma/ Reel |Onsemi NCP508SQ18T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1930 | Buy Now |
DISTI #
NCP508SQ18T1GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4933 In Stock |
|
$0.1446 / $0.5100 | Buy Now |
DISTI #
NCP508SQ18T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP508SQ18T1G) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.1151 | Buy Now |
DISTI #
863-NCP508SQ18T1G
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 485 |
|
$0.1440 / $0.5000 | Buy Now |
DISTI #
A03:0893_00954773
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks | Asia - 12000 |
|
$0.1231 / $0.1405 | Buy Now |
DISTI #
V36:1790_07295708
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2339 | Americas - 6000 |
|
$0.1368 / $0.1530 | Buy Now |
DISTI #
70340825
|
RS | LDO Regulator 1.8V 50mA Low Noise SC70-5 | ON Semiconductor NCP508SQ18T1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3790 / $0.4460 | RFQ |
|
Future Electronics | NCP508 Series 50 mA 1.8 V Fixed Output SMT LDO Voltage Regulator - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1520 | Buy Now |
DISTI #
77838853
|
Verical | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 6000 |
|
$0.1368 / $0.1530 | Buy Now |
|
Rochester Electronics | NCP508 - Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.1640 / $0.1929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP508SQ18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP508SQ18T1G
onsemi
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.8 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SOT-353, SC-70, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.746 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NCP508SQ18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP508SQ18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP508MN18TBG | 1.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO6, 1.50 X 1.50 MM, 0.50 MM PITCH, LEAD FREE, WDFN-6 | onsemi | NCP508SQ18T1G vs NCP508MN18TBG |