There are no models available for this part yet.
Overview of NCP512SQ28T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for NCP512SQ28T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9060
|
Newark | Ncp512Sq28T1G, Shift Registers |Onsemi NCP512SQ28T1G RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now | |
DISTI #
NCP512SQ28T1G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP512SQ28T1G) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12901 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now | |
Rochester Electronics | NCP512 - Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12901 |
|
$0.2514 / $0.2958 | Buy Now |
CAD Models for NCP512SQ28T1G by onsemi
Part Data Attributes for NCP512SQ28T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88A (SC-70-5 / SOT-353)
|
Package Description
|
SC-70, SC-88A, SOT-353, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
419A-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.3 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.0066%
|
Load Regulation-Max
|
0.0632%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.08 A
|
Output Voltage1-Max
|
2.884 V
|
Output Voltage1-Min
|
2.716 V
|
Output Voltage1-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.25 mm
|
Alternate Parts for NCP512SQ28T1G
This table gives cross-reference parts and alternative options found for NCP512SQ28T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP512SQ28T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1016-2.8VLT | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | NCP512SQ28T1G vs TC1016-2.8VLT |
TC1016-2.85VCTTRG | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | NCP512SQ28T1G vs TC1016-2.85VCTTRG |
TC1016-2.85VLTTR | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | NCP512SQ28T1G vs TC1016-2.85VLTTR |
TC1016-2.8VCTTRG | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | NCP512SQ28T1G vs TC1016-2.8VCTTRG |
TC1016-2.8VLTRT | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | NCP512SQ28T1G vs TC1016-2.8VLTRT |
Related Parts for NCP512SQ28T1G
-
NCP512SQ50T2GLinear Regulator ICs
-
NCP5214MNR2GSwitching Regulator or Controllers
-
NCP304LSQ30T1GPower Management Circuits
-
NE5532DOperational Amplifiers
-
NCV8460ADR2GPeripheral Drivers
-
MURS160Rectifier Diodes
-
NCV7420D25GLine Driver or Receivers
-
MX7536JCWIDigital to Analog Converters
-
NC7SVL32P5XGates