Part Details for NCP512SQ50T2G by onsemi
Overview of NCP512SQ50T2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP512SQ50T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5049
|
Newark | Acmos1 Ldo Regulator/Reel |Onsemi NCP512SQ50T2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-NCP512SQ50T2GTR-ND
|
DigiKey | IC REG LINEAR 5V 80MA SC88A Min Qty: 1 Lead time: 2 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
2156-NCP512SQ50T2G-OS-ND
|
DigiKey | IC REG LINEAR 5V 80MA SC88A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
18697 In Stock |
|
$0.2600 | Buy Now |
DISTI #
NCP512SQ50T2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 80MA SC88A Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$0.6430 / $1.0800 | Buy Now |
DISTI #
NCP512SQ50T2G
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP512SQ50T2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP512SQ50T2G
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP512SQ50T2G) RoHS: Compliant Min Qty: 1404 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18697 Partner Stock |
|
$0.2208 / $0.2636 | Buy Now |
|
Rochester Electronics | NCP512 - Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18697 |
|
$0.2207 / $0.2597 | Buy Now |
DISTI #
C1S541900504857
|
Chip1Stop | LDO Regulator Pos 5V 0.2A 5-Pin SC-88A T/R RoHS: Compliant | 3000 |
|
$0.4880 / $2.5800 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
RFQ |
Part Details for NCP512SQ50T2G
NCP512SQ50T2G CAD Models
NCP512SQ50T2G Part Data Attributes
|
NCP512SQ50T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP512SQ50T2G
onsemi
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 5.0 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0015% | |
Load Regulation-Max | 0.0632% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for NCP512SQ50T2G
This table gives cross-reference parts and alternative options found for NCP512SQ50T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP512SQ50T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP512SQ50T1G | LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP512SQ50T2G vs NCP512SQ50T1G |