Part Details for NCP5380MNR2G by onsemi
Overview of NCP5380MNR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5380MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP5380MNR2G-OS-ND
|
DigiKey | IC REG CTRLR VR11 1OUT 32QFN Min Qty: 360 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
252824 In Stock |
|
$0.8300 | Buy Now |
DISTI #
NCP5380MNR2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 32-Pin QFN EP T/R - Tape and Reel (Alt: NCP5380MNR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP5380MNR2G
|
Mouser Electronics | Switching Controllers IMVP6.5 BUCK CTRL RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 7135 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 180 |
|
$0.5760 / $1.8000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3000KHZ SWITCHING FREQ-MAX QCC-32 | 300 |
|
$0.7244 / $1.3415 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3000KHZ SWITCHING FREQ-MAX QCC-32 | 144 |
|
$0.7200 / $2.4000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3000KHZ SWITCHING FREQ-MAX QCC-32 | 5708 |
|
$0.8049 / $2.1464 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3000KHZ SWITCHING FREQ-MAX QCC-32 | 3506 |
|
$1.4160 / $3.7760 | Buy Now |
|
Rochester Electronics | NCP5380 - Switching Controller, Voltage-mode, 3000kHz Switching Freq-Max RoHS: Compliant Status: Active Min Qty: 1 | 252824 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for NCP5380MNR2G
NCP5380MNR2G CAD Models
NCP5380MNR2G Part Data Attributes
|
NCP5380MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5380MNR2G
onsemi
Synchronous Buck Controller, Switching Regulator, Single Phase, 7-Bit, Programmable, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCP5380MNR2G
This table gives cross-reference parts and alternative options found for NCP5380MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5380MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3211MNR2 | IC SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32, Switching Regulator or Controller | onsemi | NCP5380MNR2G vs ADP3211MNR2 |
ADP3211AMNR2 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 | onsemi | NCP5380MNR2G vs ADP3211AMNR2 |