There are no models available for this part yet.
Overview of NCP5426SN13T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for NCP5426SN13T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3739 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 680 |
|
$0.5250 / $1.8750 | Buy Now | ||
Quest Components | 544 |
|
$0.6500 / $2.5000 | Buy Now |
CAD Models for NCP5426SN13T1 by onsemi
Part Data Attributes for NCP5426SN13T1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TSOP
|
Package Description
|
TSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
5 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.06%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.339 V
|
Output Voltage1-Min
|
1.261 V
|
Output Voltage1-Nom
|
1.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.5 mm
|
Alternate Parts for NCP5426SN13T1
This table gives cross-reference parts and alternative options found for NCP5426SN13T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5426SN13T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5426SN13T2G | IC VREG 1.3 V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, TSOP-5, Fixed Positive Single Output LDO Regulator | onsemi | NCP5426SN13T1 vs NCP5426SN13T2G |
NCP5426SN13T1G | IC VREG 1.3 V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, TSOP-5, Fixed Positive Single Output LDO Regulator | onsemi | NCP5426SN13T1 vs NCP5426SN13T1G |
Related Parts for NCP5426SN13T1
-
NCP4680DMX33TCGLinear Regulator ICs
-
NCP5380MNR2GSwitching Regulator or Controllers
-
NCP382LMN10AATXGPower Management Circuits
-
NCP360SNAFT1GPeripheral Drivers
-
NC7SZ08P5XGates
-
MXP4KE30CATransient Suppressors
-
NAND128W3A2BN6EFlash Memories
-
NC7SZ125M5Bus Driver/Transceivers
-
NCM6D1215ECPower Supply Modules