Power Circuits
NCP565D2T12G
onsemi
Description: LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V, 3 LEAD D2PAK, 50-TUBE

Overview of NCP565D2T12G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Price & Stock for NCP565D2T12G by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   39
RFQ
Bristol Electronics   3
RFQ

CAD Models for NCP565D2T12G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP565D2T12G by onsemi

NCP565D2T12G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
3 LEAD D2PAK
Package Description
D2PAK-3
Pin Count
3
Manufacturer Package Code
936-03
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
0.9 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
9 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
10.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
1.236 V
Output Voltage1-Min
1.164 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
9.1945 mm
Want to compare parts?
  1. NCP565D2T12G
    onsemi
    LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V, 3 LEAD D2PAK, 50-TUBE
    VS

Alternate Parts for NCP565D2T12G

This table gives cross-reference parts and alternative options found for NCP565D2T12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP565D2T12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP565D2T12R4G LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V, 3 LEAD D2PAK, 800-REEL onsemi NCP565D2T12G vs NCP565D2T12R4G
NCP565D2T12 1.2V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, D2PAK-3 onsemi NCP565D2T12G vs NCP565D2T12
Part Number Description Manufacturer Compare
NCP565D2T12 1.2V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, D2PAK-3 onsemi NCP565D2T12G vs NCP565D2T12
NCV565D2T12R4G LDO Regulator, 1.5 A, Ultra-Low Iq, High PSRR, Low Noise Vout: 1.2 V, 3 LEAD D2PAK, 800-REEL, Automotive Qualified onsemi NCP565D2T12G vs NCV565D2T12R4G
NCP565D2T12R4G LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V, 3 LEAD D2PAK, 800-REEL onsemi NCP565D2T12G vs NCP565D2T12R4G

Related Parts for NCP565D2T12G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP565D2T12G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP565D2T12G by onsemi

Select Manufacturer
Which Manufacturer of NCP565D2T12G would you like to use for your alert(s)?
  • Please alert me when NCP565D2T12G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP565D2T12G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP565D2T12G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP565D2T12G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP565D2T12G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP565D2T12G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: