Part Details for NCP571MN09TBG by onsemi
Overview of NCP571MN09TBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP571MN09TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2816
|
Newark | Ldo/Reel |Onsemi NCP571MN09TBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9215
|
Newark | Ldo, Fixed, 0.9V, 0.15A, -40 To 85Deg C |Onsemi NCP571MN09TBG RoHS: Not Compliant Min Qty: 1270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3310 | Buy Now |
DISTI #
70340899
|
RS | NCP571MN09TBG, LDO Voltage Regulator, 150mA, 0.9 V +/-3%, 0 to 12 Vin, 6-Pin DFN | ON Semiconductor NCP571MN09TBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.4060 | RFQ |
Part Details for NCP571MN09TBG
NCP571MN09TBG CAD Models
NCP571MN09TBG Part Data Attributes
|
NCP571MN09TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP571MN09TBG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 6 Pin DFN, 2 x 2.2, 0.65 Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 0.936 V | |
Output Voltage1-Min | 0.864 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 2 mm |