Part Details for NCP571SN09T1G by onsemi
Overview of NCP571SN09T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP571SN09T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9217
|
Newark | Ldo, Fixed, 0.9V, 0.15A, -40 To 85Deg C |Onsemi NCP571SN09T1G RoHS: Not Compliant Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4520 | Buy Now |
DISTI #
75R2610
|
Newark | 150 Ma Acmos Ldo/Reel |Onsemi NCP571SN09T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP571SN09T1GOSCT-ND
|
DigiKey | IC REG LINEAR 0.9V 150MA 5TSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2631 In Stock |
|
$0.2160 / $0.6100 | Buy Now |
DISTI #
NCP571SN09T1G
|
Avnet Americas | LDO Regulator Pos 0.9V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP571SN09T1G) RoHS: Compliant Min Qty: 1323 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8735 Partner Stock |
|
$0.2344 / $0.2797 | Buy Now |
DISTI #
70340903
|
RS | NCP571SN09T1G, LDO Voltage Regulator, 150mA, 0.9 V +/-3%, 0to12 Vin, 5-Pin TSOP | ON Semiconductor NCP571SN09T1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.3720 | RFQ |
|
Bristol Electronics | 1963 |
|
RFQ | ||
|
Quest Components | 1570 |
|
$0.3456 / $0.8640 | Buy Now | |
|
Rochester Electronics | NCP571 - Fixed Positive LDO Regulator, 0.9V, 0.75V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8735 |
|
$0.2343 / $0.2756 | Buy Now |
Part Details for NCP571SN09T1G
NCP571SN09T1G CAD Models
NCP571SN09T1G Part Data Attributes
|
NCP571SN09T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP571SN09T1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.9 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 0.936 V | |
Output Voltage1-Min | 0.864 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.5 mm |
Alternate Parts for NCP571SN09T1G
This table gives cross-reference parts and alternative options found for NCP571SN09T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP571SN09T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP571SN10T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.0 V, TSOP-5, 3000-REEL | onsemi | NCP571SN09T1G vs NCP571SN10T1G |
NCV571SN12T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.2 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP571SN09T1G vs NCV571SN12T1G |
NCV571SN10T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.0 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP571SN09T1G vs NCV571SN10T1G |
NCP571SN12T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.2 V, TSOP-5, 3000-REEL | onsemi | NCP571SN09T1G vs NCP571SN12T1G |
NCV571SN09T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.9 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP571SN09T1G vs NCV571SN09T1G |
NCP571SN08T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.8 V, TSOP-5, 3000-REEL | onsemi | NCP571SN09T1G vs NCP571SN08T1G |