There are no models available for this part yet.
Overview of NCP582DXV18T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP582DXV18T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9231
|
Newark | Ncp582Dxv18T1G, Shift Registers |Onsemi NCP582DXV18T1G RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now | |
DISTI #
2156-NCP582DXV18T1G-OS-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 1665 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1800 | Buy Now | |
DISTI #
NCP582DXV18T1G
|
Avnet Americas | - Bulk (Alt: NCP582DXV18T1G) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now | |
Rochester Electronics | NCP582 - Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1547 / $0.1820 | Buy Now |
CAD Models for NCP582DXV18T1G by onsemi
Part Data Attributes for NCP582DXV18T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT
|
Package Description
|
LEAD FREE, SOT-563, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Dropout Voltage1-Max
|
0.55 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e2
|
Length
|
1.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.2 mm
|
Alternate Parts for NCP582DXV18T1G
This table gives cross-reference parts and alternative options found for NCP582DXV18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP582DXV18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1163K17B-TR | Fixed Positive LDO Regulator, 1.7V, 0.52V Dropout, CMOS, PDSO6, PLP1616-6 | Ricoh Electronic Devices Co Ltd | NCP582DXV18T1G vs R1163K17B-TR |
R1163N17B-TR | Fixed Positive LDO Regulator, 1.7V, 0.52V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP582DXV18T1G vs R1163N17B-TR |
R1124N181A-TR-FB | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO5, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP582DXV18T1G vs R1124N181A-TR-FB |
XC6219A16ADR-G | Fixed Positive LDO Regulator, 1.65V, 0.55V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | NCP582DXV18T1G vs XC6219A16ADR-G |
XC6219B16ADR-G | Fixed Positive LDO Regulator, 1.65V, 0.55V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | NCP582DXV18T1G vs XC6219B16ADR-G |
R1163N17E-TR | Fixed Positive LDO Regulator, 1.7V, 0.52V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP582DXV18T1G vs R1163N17E-TR |
XC6219B16APR-G | Fixed Positive LDO Regulator, 1.65V, 0.55V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | NCP582DXV18T1G vs XC6219B16APR-G |
R1163D17E-TR | Fixed Positive LDO Regulator, 1.7V, 0.52V Dropout, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP582DXV18T1G vs R1163D17E-TR |
R1124N181D-TR-FB | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO5, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP582DXV18T1G vs R1124N181D-TR-FB |
XC6219D16ADR-G | Fixed Positive LDO Regulator, 1.65V, 0.55V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | NCP582DXV18T1G vs XC6219D16ADR-G |
Related Parts for NCP582DXV18T1G
-
NCP562SQ28T1Linear Regulator ICs
-
N87C196KC20Microcontrollers
-
NCP5422ADR2Switching Regulator or Controllers
-
NCP301LSN21T1Power Management Circuits
-
NCT214MT3R2GOther Analog ICs
-
NCS333SQ3T2GOperational Amplifiers
-
NCP5106APGPeripheral Drivers
-
MX7528SDDigital to Analog Converters
-
NCP433FCT2GMultiplexers or Switches