Power Circuits
NCP582DXV33T2G
onsemi
Description: Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 3.3 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL

Overview of NCP582DXV33T2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP582DXV33T2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK9237
Newark Ncp582Dxv33T2G, Shift Registers |Onsemi NCP582DXV33T2G RoHS: Not Compliant Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4480
  • 5,000 $0.4060
$0.4060 / $0.4480 Buy Now
DISTI # NCP582DXV33T2G
Avnet Americas LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP582DXV33T2G) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 308000 Partner Stock
  • 1,336 $0.2771
  • 1,400 $0.2696
  • 2,700 $0.2621
  • 6,700 $0.2546
  • 14,000 $0.2471
  • 67,000 $0.2396
  • 140,000 $0.2321
$0.2321 / $0.2771 Buy Now
Quest Components   2731
  • 1 $0.7400
  • 542 $0.2960
  • 2,704 $0.2590
$0.2590 / $0.7400 Buy Now
Rochester Electronics NCP582 - Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 308000
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for NCP582DXV33T2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP582DXV33T2G by onsemi

NCP582DXV33T2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-563, 6 LEAD
Package Description
LEAD FREE, SOT-563, 6 PIN
Pin Count
6
Manufacturer Package Code
463A-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.22 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e2
Length
1.6 mm
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.2 mm
Want to compare parts?
  1. NCP582DXV33T2G
    onsemi
    Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 3.3 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL
    VS

Related Parts for NCP582DXV33T2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP582DXV33T2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP582DXV33T2G by onsemi

Select Manufacturer
Which Manufacturer of NCP582DXV33T2G would you like to use for your alert(s)?
  • Please alert me when NCP582DXV33T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP582DXV33T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP582DXV33T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP582DXV33T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP582DXV33T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP582DXV33T2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: