Part Details for NCP59151DS25R4G by onsemi
Overview of NCP59151DS25R4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP59151DS25R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3930
|
Newark | Ic, Ldo Volt Reg, 1.5A, 2.5V, To-263-5, Output Type:Fixed, Input Voltage Min:2.24V, Input Voltage Max:13.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:300Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP59151DS25R4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
07W7224
|
Newark | Ic, Ldo Volt Reg, 1.5A, 2.5V, To-263-5, Output Type:Fixed, Input Voltage Min:2.24V, Input Voltage Max:13.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:300Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP59151DS25R4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP59151DS25R4G
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP59151DS25R4G) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2400 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
863-NCP59151DS25R4G
|
Mouser Electronics | LDO Voltage Regulators 1.5A 2.5V VLDO REGULATOR RoHS: Compliant | 768 |
|
$1.2800 / $2.2100 | Buy Now |
|
Rochester Electronics | NCP59150 - Adjustable Positive LDO Regulator, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 12655 |
|
$0.9223 / $1.0900 | Buy Now |
DISTI #
NCP59151DS25R4G
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP59151DS25R4G) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2400 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
NCP59151DS25R4G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1.5A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$1.3100 / $1.9800 | RFQ |
DISTI #
NCP59151DS25R4G
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP59151DS25R4G) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2400 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
4283956
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 12655 |
|
$1.2739 | Buy Now |
DISTI #
3611793
|
Farnell | LDO, FIXED, 2.5V, 1.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 800 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.4362 | Buy Now |
Part Details for NCP59151DS25R4G
NCP59151DS25R4G CAD Models
NCP59151DS25R4G Part Data Attributes
|
NCP59151DS25R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP59151DS25R4G
onsemi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.5V version, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% |